+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V421DA40

Varistor: block; 420VAC; 560VDC; 680V; 62x15x67mm; screw; 3000pF

Manufacturer: LITTELFUSE

Manufacturer part number:
V421DA40
TME Symbol:
V421DA40

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
420V AC, 560V DC
Operating temperature
-55...85°C
Varistor voltage
680V
Body dimensions
62x15x67mm
Mounting
screw
Capacitance
3nF
Gross weight84.22 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V421DA40
0 in TME stock
Net price for quantities from 36 pcs - 38.53 USDGross price for quantities from 36 pcs - 46.24 USD
No. of pieces (Multiplicity: 12)