+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V481BA60

Varistor: block; 480VAC; 640VDC; 750V; 23.5x100x95mm; screw; 5500pF

Manufacturer: LITTELFUSE

Manufacturer part number:
V481BA60
TME Symbol:
V481BA60

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
480V AC, 640V DC
Operating temperature
-55...85°C
Varistor voltage
750V
Body dimensions
23.5x100x95mm
Mounting
screw
Capacitance
5.5nF
Gross weight288.44 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V481BA60
0 in TME stock
Net price for quantities from 24 pcs - 129.28 USDGross price for quantities from 24 pcs - 155.14 USD
No. of pieces (Multiplicity: 8)