+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

V50102

Transformer: impulse; 12V; 12V; power supply; 21.5x18x13.8mm; 5W


Manufacturer: HAHN

Manufacturer part number:
V50102
TME Symbol:
V50102

Specification

Manufacturer
HAHN
Type of transformer
impulse
Secondary voltage 1
12V
Secondary voltage 2
12V
Application
power supply
Body dimensions
21.5x18x13.8mm
Power
5W
Related items
TNY264
Gross weight6.9 g
Certificates
See other products in this category: PCB transformers HAHN,
*
V50102
0 in TME stock
No. of pieces (Multiple of: 176)
Minimum order quantity: 176.
Multiple of: 176.
Hardly available product
Net price for quantities from 176 pcs - 6.71 USDGross price for quantities from 176 pcs - 8.05 USD
Packaging method by the manufacturer:Cardboard = 176 pcs