+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V50117

Transformer: impulse; 24V; 5V; power supply; 21.5x18x13.8mm; 7W


Manufacturer: HAHN

Manufacturer part number:
V50117
TME Symbol:
V50117

Specification

Manufacturer
HAHN
Type of transformer
impulse
Secondary voltage 1
24V
Secondary voltage 2
5V
Application
power supply
Body dimensions
21.5x18x13.8mm
Power
7W
Related items
TNY276
Gross weight6.64 g
Certificates
See other products in this category: PCB transformers HAHN,
*
V50117
104 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 6.14 USD
Net price for quantities from 10 pcs - 4.26 USDGross price for quantities from 10 pcs - 5.11 USD
Net price for quantities from 50 pcs - 3.85 USDGross price for quantities from 50 pcs - 4.62 USD
Net price for quantities from 176 pcs - 3.67 USDGross price for quantities from 176 pcs - 4.40 USD