+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V50200

Transformer: impulse; 3V; 3V; power supply; 21.7x22.5x17.1mm; 8W


Manufacturer: HAHN

Manufacturer part number:
V50200
TME Symbol:
V50200

Specification

Manufacturer
HAHN
Type of transformer
impulse
Secondary voltage 1
3V
Secondary voltage 2
3V
Application
power supply
Body dimensions
21.7x22.5x17.1mm
Power
8W
Related items
TNY267
Gross weight10.975 g
Certificates
See other products in this category: PCB transformers HAHN,
*
V50200
81 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.22 GBPGross price for quantities from 1 pcs - 6.26 GBP
Net price for quantities from 10 pcs - 4.15 GBPGross price for quantities from 10 pcs - 4.98 GBP
Net price for quantities from 100 pcs - 3.81 GBPGross price for quantities from 100 pcs - 4.57 GBP
Net price for quantities from 176 pcs - 3.53 GBPGross price for quantities from 176 pcs - 4.23 GBP