+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

V50212

Transformer: impulse; 265VAC; 12V; 12V; power supply; PCB; 16W


Manufacturer: HAHN

Manufacturer part number:
V50212
TME Symbol:
V50212

Specification

Manufacturer
HAHN
Type of transformer
impulse
Primary voltage
265V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Application
power supply
Mounting
PCB
Body dimensions
21.7x22.5x17.1mm
Power
16W
Related items
TNY279
Gross weight12.07 g
Certificates
See other products in this category: PCB transformers HAHN,
*
V50212
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.12 EURGross price for quantities from 1 pcs - 3.74 EUR
Net price for quantities from 10 pcs - 2.34 EURGross price for quantities from 10 pcs - 2.81 EUR
Net price for quantities from 50 pcs - 2.11 EURGross price for quantities from 50 pcs - 2.53 EUR
Net price for quantities from 100 pcs - 2.02 EURGross price for quantities from 100 pcs - 2.42 EUR
Net price for quantities from 176 pcs - 1.87 EURGross price for quantities from 176 pcs - 2.25 EUR
Packaging method by the manufacturer:
Cardboard = 176 pcs