+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

V50213

Transformer: impulse; 15V; 15V; power supply; 21.7x22.5x17.1mm


Manufacturer: HAHN

Manufacturer part number:
V50213
TME Symbol:
V50213

Specification

Manufacturer
HAHN
Type of transformer
impulse
Secondary voltage 1
15V
Secondary voltage 2
15V
Application
power supply
Body dimensions
21.7x22.5x17.1mm
Power
16W
Related items
TNY279
Gross weight11.7 g
Certificates
See other products in this category: PCB transformers HAHN,
*
V50213
0 in TME stock
No. of pieces (Multiple of: 176)
Minimum order quantity: 176.
Multiple of: 176.
Hardly available product
Net price for quantities from 176 pcs - 5.28 EURGross price for quantities from 176 pcs - 6.33 EUR
Packaging method by the manufacturer:Cardboard = 176 pcs