+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V511BA60

Varistor: block; 510VAC; 675VDC; 820V; 23.5x100x95mm; screw; 5000pF


Manufacturer: LITTELFUSE

Manufacturer part number:
V511BA60
TME Symbol:
V511BA60

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
510V AC, 675V DC
Operating temperature
-55...85°C
Varistor voltage
820V
Body dimensions
23.5x100x95mm
Mounting
screw
Capacitance
5nF
Gross weight317.59 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V511BA60
0 in TME stock
No. of pieces (Multiplicity: 8)
Minimum order quantity: 24.
Multiplicity: 8.
Net price for quantities from 24 pcs - 108.86 EURGross price for quantities from 24 pcs - 130.63 EUR