+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

V511DA40

Varistor: block; 510VAC; 675VDC; 820V; 62x15x67mm; screw; 2500pF


Manufacturer: LITTELFUSE

Manufacturer part number:
V511DA40
TME Symbol:
V511DA40

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
510V AC, 675V DC
Operating temperature
-55...85°C
Varistor voltage
820V
Body dimensions
62x15x67mm
Mounting
screw
Capacitance
2.5nF
Gross weight101.62 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V511DA40
0 in TME stock
No. of pieces (Multiple of: 12)
Minimum order quantity: 36.
Multiple of: 12.
Net price for quantities from 36 pcs - 44.72 EURGross price for quantities from 36 pcs - 53.66 EUR