+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V661DB40

Varistor: block; 660VAC; 850VDC; 1.05kV; 46.8x60.3x23mm; screw


Manufacturer: LITTELFUSE

Manufacturer part number:
V661DB40
TME Symbol:
V661DB40

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
660V AC, 850V DC
Operating temperature
-55...85°C
Varistor voltage
1.05kV
Body dimensions
46.8x60.3x23mm
Mounting
screw
Capacitance
2nF
Energy E10/1000µs
900J
Gross weight122.52 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V661DB40
0 in TME stock
Net price for quantities from 30 pcs - 45.33 EURGross price for quantities from 30 pcs - 54.40 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 30.
Multiplicity: 10.