+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V751BA60

Varistor: block; 750VAC; 970VDC; 1.2kV; 23.5x100x95mm; screw


Manufacturer: LITTELFUSE

Manufacturer part number:
V751BA60
TME Symbol:
V751BA60

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
750V AC, 970V DC
Operating temperature
-55...85°C
Varistor voltage
1.2kV
Body dimensions
23.5x100x95mm
Mounting
screw
Capacitance
3.5nF
Gross weight294.13 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V751BA60
0 in TME stock
No. of pieces (Multiplicity: 8)
Minimum order quantity: 24.
Multiplicity: 8.
Net price for quantities from 24 pcs - 154.35 USDGross price for quantities from 24 pcs - 185.22 USD