+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC.692/25-SST-M5

Knob; Ø: 25mm; Int.thread: M5; 10mm; H: 20mm; polyamide; VC.692

Manufacturer: ELESA+GANTER

Manufacturer part number:
VC.692/25-SST-M5
TME Symbol:
VC.692/25-SST-M5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
25mm
Internal thread
M5
Thread length
10mm
Height
20mm
Body material
polyamide
Plunger material
stainless steel
Body colour
black
Version
blind, screwed fole
Boss material
stainless steel
Manufacturer series
VC.692
Gross weight6 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VC.692/25-SST-M5
0 in TME stock
Net price for quantities from 1 pcs - 2.89 EURGross price for quantities from 1 pcs - 3.47 EUR
Net price for quantities from 5 pcs - 2.55 EURGross price for quantities from 5 pcs - 3.06 EUR
Net price for quantities from 10 pcs - 2.30 EURGross price for quantities from 10 pcs - 2.75 EUR
No. of pieces (Multiplicity: 1)