+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCO132-12IO7

Module: thyristor; single thyristor; 1.2kV; 130A; ECO-PAC 2; THT

Manufacturer: IXYS

Manufacturer part number:
VCO132-12IO7
TME Symbol:
VCO132-12IO7

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.2kV
Load current
130A
Case
ECO-PAC 2
Max. forward voltage
1.3V
Gate current
300/400mA
Electrical mounting
THT
Leads
wire Ø 1.5mm
Kind of package
bulk
Mechanical mounting
screw
Gross weight24 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
VCO132-12IO7
0 in TME stock
Net price for quantities from 1 pcs - 39.70 EURGross price for quantities from 1 pcs - 47.64 EUR
Net price for quantities from 3 pcs - 35.11 EURGross price for quantities from 3 pcs - 42.13 EUR
Net price for quantities from 10 pcs - 31.50 EURGross price for quantities from 10 pcs - 37.80 EUR
Net price for quantities from 25 pcs - 29.41 EURGross price for quantities from 25 pcs - 35.29 EUR
No. of pieces (Multiplicity: 1)