+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCT.32 FP-M8

Knob; Ø: 32mm; Int.thread: M8; 12mm; H: 23mm; technopolymer PP


Manufacturer: ELESA+GANTER

Manufacturer part number:
VCT.32 FP-M8
TME Symbol:
VCT.32FP-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
Internal thread
M8
Thread length
12mm
Height
23mm
Body material
technopolymer PP
Body colour
black
Boss material
brass
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: Knobs ELESA+GANTER,
*
VCT.32 FP-M8
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.