+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCT.40 FP-M6

Knob; Ø: 40mm; Int.thread: M6; 18mm; H: 27mm; technopolymer PP


Manufacturer: ELESA+GANTER

Manufacturer part number:
VCT.40 FP-M6
TME Symbol:
VCT.40FP-M6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
Internal thread
M6
Thread length
18mm
Height
27mm
Body material
technopolymer PP
Body colour
black
Boss material
brass
Gross weight30 g
Certificates

WATCH VIDEO

See other products in this category: Knobs ELESA+GANTER,
*
VCT.40 FP-M6
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.