+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTBB2N

Board: universal; prototyping,solderless; W: 56.5mm; L: 170mm; 30V


Manufacturer: VELLEMAN

Manufacturer part number:
VTBB2N
TME Symbol:
VEL-VTBB2N

Specification

Manufacturer
VELLEMAN
Type of board
universal
Board variant
prototyping, solderless
Material
ABS
Width
56.5mm
Length
170mm
Number of contacts points
830
Rated voltage
30V
Gross weight93.1 g
See other products in this category: Universal PCBs VELLEMAN,
*
VTBB2N
78 in TME stock
Net price for quantities from 1 pcs - 4.65 EURGross price for quantities from 1 pcs - 5.57 EUR
Net price for quantities from 3 pcs - 4.43 EURGross price for quantities from 3 pcs - 5.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.