+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK306M2P10PR21

Automation module: flow switch; Control.param: fluid flow; 1.5m


Manufacturer: SIKA

Manufacturer part number:
VK306M2P10PR21
TME Symbol:
VK306M2P10PR21

Specification

Manufacturer
SIKA
Type of automation module
flow switch
Controlled parameter
fluid flow
Kind of output 1
relay
Sensors features
adjustable actuation threshold
Operating temperature
-25...70°C
Connection
cables
Lead length
1.5m
Operating pressure
max. 10bar
Body material
plastic
Manufacturer series
VK
IP rating
IP65
Max medium temperature
100°C
Output 1 electrical parameters
48V DC / 1A, 230V AC / 1A
Body dimensions
53x86.5mm
Switching capacity
20W
Trade name
flow switch
Gross weight294.3 g
Certificates

WATCH VIDEO

See other products in this category: Flow Meters SIKA,
See other products from this series.:
*
VK306M2P10PR21
11 in TME stock
Net price for quantities from 1 pcs - 133.34 USDGross price for quantities from 1 pcs - 160.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.