+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VO1400AEFTR

Relay: solid state; SPST-NO; Icntrl max: 50mA; 100mA; 1-phase; 5Ω

Manufacturer: VISHAY

Manufacturer part number:
VO1400AEFTR
TME Symbol:
VO1400AEFTR

Specification

Manufacturer
VISHAY
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
0.1A
Relay variant
1-phase
On-state resistance
Mounting
SMT
Case
SOP4
Operate time
20µs
Release time
80µs
Insulation voltage
3.75kV
Switched voltage
max. 60V
Operating temperature
-40...85°C
Output configuration
Gross weight15 g
See other products in this category: One Phase Solid State Relays VISHAY,
*
VO1400AEFTR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order