+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VO14642AT

Relay: solid state; SPST-NO; Ucntrl: 1÷1.5VDC; Icntrl max: 50mA; 2A

Manufacturer: VISHAY

Manufacturer part number:
VO14642AT
TME Symbol:
VO14642AT

Specification

Manufacturer
VISHAY
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.5V DC
Control current max.
50mA
Max. operating current
2A
Relay variant
1-phase
On-state resistance
0.25Ω
Mounting
PCB
Case
DIP6
Insulation voltage
5.3kV
Switched voltage
max. 60V
Operating temperature
-55...85°C
Output configuration
Gross weight15 g
See other products in this category: One Phase Solid State Relays VISHAY,
*
VO14642AT
0 in TME stock
Net price for quantities from 2000 pcs - 1.39 EURGross price for quantities from 2000 pcs - 1.66 EUR
No. of pieces (Multiplicity: 2 000)