+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26310

Tap; M4; 0.35; L: 45mm; Holder: hand; 3.4mm; Thread: fine thread

Manufacturer: VÖLKEL

Manufacturer part number:
26310
TME Symbol:
VOLKEL-26310

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M4
Thread pitch
0.35
Length
45mm
Conform to the norm
DIN 2181
Kind of holder
hand
Holder socket size - mm
3.4mm
Material
high speed steel grounded HSS-G
Kind of thread
fine thread
Quantity in set/package
2pcs.
Tools application
  • for blind holes
  • to the through holes
Gross weight14.04 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
26310
2 in TME stock
Net price for quantities from 1 set - 14.98 EURGross price for quantities from 1 set - 17.98 EUR
Net price for quantities from 5 set - 13.26 EURGross price for quantities from 5 set - 15.91 EUR
Net price for quantities from 10 set - 11.36 EURGross price for quantities from 10 set - 13.64 EUR
No. of complete sets (Multiplicity: 1)