+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VOR1142B6

Relay: solid state; SPST-NO; Icntrl max: 50mA; 140mA; 1-phase; 22Ω


Manufacturer: VISHAY

Manufacturer part number:
VOR1142B6
TME Symbol:
VOR1142B6

Specification

Manufacturer
VISHAY
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
140mA
Relay variant
1-phase
On-state resistance
22Ω
Mounting
SMT
Case
SMD6
Operate time
130µs
Release time
50µs
Insulation voltage
5.3kV
Switched voltage
max. 400V
Operating temperature
-40...100°C
Output configuration
Gross weight5 g
See other products in this category: One Phase Solid State Relays VISHAY,
*
VOR1142B6
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.28 EURGross price for quantities from 2000 pcs - 1.54 EUR