+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VOR1142M4T

Relay: solid state; SPST-NO; Icntrl max: 50mA; 140mA; 1-phase; 19Ω


Manufacturer: VISHAY

Manufacturer part number:
VOR1142M4T
TME Symbol:
VOR1142M4T

Specification

Manufacturer
VISHAY
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
140mA
Relay variant
1-phase
On-state resistance
19Ω
Mounting
SMT
Case
SOP4
Operate time
0.1ms
Release time
50µs
Insulation voltage
3.75kV
Switched voltage
max. 400V
Operating temperature
-40...100°C
Output configuration
Gross weight5 g
See other products in this category: One Phase Solid State Relays VISHAY,
*
VOR1142M4T
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 1.28 USDGross price for quantities from 2000 pcs - 1.53 USD