+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VT8-1000

Tester: electrical; LCD; (6000); Sampling: 3x/s; I AC: 200A; 15mm


Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
VT8-1000
TME Symbol:
VT8-1000

Specification

Manufacturer
FLIR SYSTEMS AB
Type of tester
electrical
Kind of display used
LCD
Display parameters
(6000)
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, resistance
Sampling
3x/s
AC voltage measuring range
1mV...6V/60V/600V/1kV
AC voltage measuring accuracy
±(1.2% + 3 digit)
DC voltage measuring range
1mV...6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.8% + 3 digit)
AC current measuring range
200A
True effective value measurement
True RMS
Resistance measuring range
100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Resistance measuring accuracy
±(1%+2 digit)
Continuity test
acoustic indication, optical indication, 10Ω...100Ω
Capacitance measuring range
10pF...60nF/0.6µF/6µF/60µF/600µF/6mF/60mF
Capacitance measuring accuracy
±(4%+ 20 digit)
Max. diameter of measured cable
15mm
Additional functions
white LED torch
Resistance to
fall from 2m height
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Body dimensions
210x53x35mm
Weight with battery
163.7g
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x2
Measuring instrument features
  • automatic power-off
  • autoranging
  • contactless voltage detector
  • display zeroing function in DCA measurements
  • ergonomic body shape enables one-hand operation
  • HOLD function
  • low battery indicator
  • overflow indicator
  • polarization indicator
  • REL function
Standard equipment
  • case
  • test leads
Producer guarantee (months)
  • 36
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight704 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers FLIR SYSTEMS AB,
*
VT8-1000
0 in TME stock
Net price for quantities from 1 pcs - 74.07 GBPGross price for quantities from 1 pcs - 88.89 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.