+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.25-P-M6X35

Knob; Ø: 25mm; Ext.thread: M6; 35mm; technopolymer PA; VTT

Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.25-P-M6X35
TME Symbol:
VTT.25-P-M6X35

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
25mm
External thread
M6
Thread length
35mm
Body material
technopolymer PA
Body colour
black
Manufacturer series
VTT
Gross weight9 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.25-P-M6X35
0 in TME stock
Net price for quantities from 1 pcs - 1.46 GBPGross price for quantities from 1 pcs - 1.75 GBP
Net price for quantities from 5 pcs - 1.29 GBPGross price for quantities from 5 pcs - 1.55 GBP
Net price for quantities from 10 pcs - 1.16 GBPGross price for quantities from 10 pcs - 1.39 GBP
No. of pieces (Multiplicity: 1)