+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.25-SST-M4

Knob; Ø: 25mm; Int.thread: M4; 10mm; technopolymer PA; VTT


Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.25-SST-M4
TME Symbol:
VTT.25-SST-M4

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
25mm
Internal thread
M4
Thread length
10mm
Body material
technopolymer PA
Body colour
black
Boss material
stainless steel
Manufacturer series
VTT
Gross weight6 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.25-SST-M4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 5 pcs - 3.42 USDGross price for quantities from 5 pcs - 4.09 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.69 USD