+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.32-SST-P-M6X35

Knob; Ø: 32mm; Ext.thread: M6; 35mm; technopolymer PA; VTT


Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.32-SST-P-M6X35
TME Symbol:
VTT.32-SST-P-M6X35

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
External thread
M6
Thread length
35mm
Body material
technopolymer PA
Plunger material
stainless steel
Body colour
black
Manufacturer series
VTT
Gross weight17 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.32-SST-P-M6X35
0 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 7.82 USD
Net price for quantities from 5 pcs - 5.75 USDGross price for quantities from 5 pcs - 6.90 USD
Net price for quantities from 10 pcs - 5.18 USDGross price for quantities from 10 pcs - 6.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.