+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.32-SST-P-M8X16

Knob; Ø: 32mm; Ext.thread: M8; 16mm; technopolymer PA; VTT


Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.32-SST-P-M8X16
TME Symbol:
VTT.32-SST-P-M8X16

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
External thread
M8
Thread length
16mm
Body material
technopolymer PA
Plunger material
stainless steel
Body colour
black
Manufacturer series
VTT
Gross weight17 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.32-SST-P-M8X16
0 in TME stock
Net price for quantities from 1 pcs - 3.20 GBPGross price for quantities from 1 pcs - 3.84 GBP
Net price for quantities from 5 pcs - 2.82 GBPGross price for quantities from 5 pcs - 3.39 GBP
Net price for quantities from 10 pcs - 2.54 GBPGross price for quantities from 10 pcs - 3.05 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.