+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.40-P-M6X25

Knob; Ø: 40mm; Ext.thread: M6; 25mm; technopolymer PA; VTT


Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.40-P-M6X25
TME Symbol:
VTT.40-P-M6X25

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
External thread
M6
Thread length
25mm
Body material
technopolymer PA
Body colour
black
Manufacturer series
VTT
Gross weight29 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.40-P-M6X25
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 5 pcs - 2.28 USDGross price for quantities from 5 pcs - 2.74 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.47 USD