+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.40-P-M8X60

Knob; Ø: 40mm; Ext.thread: M8; 60mm; technopolymer PA; VTT

Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.40-P-M8X60
TME Symbol:
VTT.40-P-M8X60

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
External thread
M8
Thread length
60mm
Body material
technopolymer PA
Body colour
black
Manufacturer series
VTT
Gross weight29 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.40-P-M8X60
0 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)