+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.50-B-M10

Knob; Ø: 50mm; Int.thread: M10; 17mm; technopolymer PA; brass; VTT


Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.50-B-M10
TME Symbol:
VTT.50-B-M10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
50mm
Internal thread
M10
Thread length
17mm
Body material
technopolymer PA
Body colour
black
Boss material
brass
Manufacturer series
VTT
Gross weight38.77 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.50-B-M10
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.01 EURGross price for quantities from 1 pcs - 3.61 EUR
Net price for quantities from 5 pcs - 2.55 EURGross price for quantities from 5 pcs - 3.06 EUR
Net price for quantities from 10 pcs - 2.37 EURGross price for quantities from 10 pcs - 2.84 EUR
Packaging method by the manufacturer:
Bag = 10 pcs