+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUC36-12GO2

Module: diode-thyristor; 1.2kV; 34A; V1-B-Pack; Ifsm: 400A; bulk


Manufacturer: IXYS

Manufacturer part number:
VUC36-12GO2
TME Symbol:
VUC36-12GO2

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Max. off-state voltage
1.2kV
Load current
34A
Case
V1-B-Pack
Max. forward impulse current
0.4kA
Gate current
80mA
Electrical mounting
FASTON connectors
Max. load current
39A
Kind of package
bulk
Topology
three-phase diode bridge, thyristor
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
VUC36-12GO2
0 in TME stock
Net price for quantities from 1 pcs - 38.76 EURGross price for quantities from 1 pcs - 46.51 EUR
Net price for quantities from 5 pcs - 33.73 EURGross price for quantities from 5 pcs - 40.47 EUR
Net price for quantities from 10 pcs - 30.33 EURGross price for quantities from 10 pcs - 36.40 EUR
Net price for quantities from 100 pcs - 30.12 EURGross price for quantities from 100 pcs - 36.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.