+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUM85-05A

Module; diode/transistor; 500V; 130A; V2-Pack; Press-in PCB; screw


Manufacturer: IXYS

Manufacturer part number:
VUM85-05A
TME Symbol:
VUM85-05A

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
500V
Drain current
130A
Case
V2-Pack
Topology
3-phase PFC
Electrical mounting
Press-in PCB
Polarisation
unipolar
On-state resistance
36mΩ
Pulsed drain current
520A
Power dissipation
1.38kW
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: Transistor modules IXYS,
*
VUM85-05A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 166.33 USDGross price for quantities from 1 pcs - 199.59 USD
Net price for quantities from 3 pcs - 148.10 USDGross price for quantities from 3 pcs - 177.72 USD
Net price for quantities from 6 pcs - 132.15 USDGross price for quantities from 6 pcs - 158.58 USD