+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO25-12NO8

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 20A; Ifsm: 380A

Manufacturer: IXYS

Manufacturer part number:
VUO25-12NO8
TME Symbol:
VUO25-12NO8

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
20A
Max. forward impulse current
380A
Electrical mounting
THT
Version
square
Max. forward voltage
1.05V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Case
FO-B
Gross weight19.83 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO25-12NO8
0 in TME stock
Net price for quantities from 1 pcs - 10.84 GBPGross price for quantities from 1 pcs - 13.00 GBP
Net price for quantities from 5 pcs - 9.37 GBPGross price for quantities from 5 pcs - 11.25 GBP
Net price for quantities from 10 pcs - 8.55 GBPGross price for quantities from 10 pcs - 10.26 GBP
Net price for quantities from 20 pcs - 8.00 GBPGross price for quantities from 20 pcs - 9.60 GBP
Net price for quantities from 50 pcs - 7.12 GBPGross price for quantities from 50 pcs - 8.54 GBP
Net price for quantities from 100 pcs - 6.67 GBPGross price for quantities from 100 pcs - 8.00 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs