+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO25-14NO8

Bridge rectifier: three-phase; Urmax: 1.4kV; If: 20A; Ifsm: 380A

Manufacturer: IXYS

Manufacturer part number:
VUO25-14NO8
TME Symbol:
VUO25-14NO8

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
20A
Max. forward impulse current
380A
Electrical mounting
THT
Version
square
Max. forward voltage
1.05V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Case
FO-B
Gross weight19.88 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO25-14NO8
18 in TME stock
Net price for quantities from 1 pcs - 12.62 EURGross price for quantities from 1 pcs - 15.14 EUR
Net price for quantities from 3 pcs - 11.42 EURGross price for quantities from 3 pcs - 13.70 EUR
Net price for quantities from 10 pcs - 10.12 EURGross price for quantities from 10 pcs - 12.14 EUR
Net price for quantities from 50 pcs - 9.09 EURGross price for quantities from 50 pcs - 10.91 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs