+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO35-12NO7

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 35A; Ifsm: 400A

Manufacturer: IXYS

Manufacturer part number:
VUO35-12NO7
TME Symbol:
VUO35-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
35A
Max. forward impulse current
0.4kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.1V
Leads
M4 screws
Case
PWS-A
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS
*
VUO35-12NO7
Product withdrawn from the offer
Use the specification table below to search for similar products