+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO36-12NO8

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 27A; Ifsm: 550A


Manufacturer: IXYS

Manufacturer part number:
VUO36-12NO8
TME Symbol:
VUO36-12NO8

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
27A
Max. forward impulse current
0.55kA
Electrical mounting
THT
Version
square
Max. forward voltage
1.05V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Case
FO-B
Gross weight20.14 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO36-12NO8
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.94 USDGross price for quantities from 1 pcs - 21.53 USD
Net price for quantities from 5 pcs - 15.90 USDGross price for quantities from 5 pcs - 19.08 USD
Net price for quantities from 10 pcs - 14.35 USDGross price for quantities from 10 pcs - 17.22 USD
Net price for quantities from 25 pcs - 12.18 USDGross price for quantities from 25 pcs - 14.61 USD
Net price for quantities from 50 pcs - 11.26 USDGross price for quantities from 50 pcs - 13.51 USD
Net price for quantities from 100 pcs - 10.86 USDGross price for quantities from 100 pcs - 13.03 USD
Packaging method by the manufacturer:Cardboard = 50 pcs