+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1.2kV | |
Load current | 60A | |
Max. forward impulse current | 0.5kA | |
Electrical mounting | FASTON connectors | |
Version | module | |
Max. forward voltage | 1.07V | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Case | FO-F-B | |
Mechanical mounting | screw |