+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VWO35-12HO7

Module: thyristor; opposing x3; 1.2kV; 16A; ECO-PAC 1; Ufmax: 1.19V


Manufacturer: IXYS

Manufacturer part number:
VWO35-12HO7
TME Symbol:
VWO35-12HO7

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
opposing x3
Max. off-state voltage
1.2kV
Load current
16A
Case
ECO-PAC 1
Max. forward voltage
1.19V
Max. forward impulse current
200A
Gate current
25/50mA
Electrical mounting
THT
Leads
wire Ø 1.5mm
Kind of package
bulk
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
VWO35-12HO7
0 in TME stock
Net price for quantities from 1 pcs - 21.01 EURGross price for quantities from 1 pcs - 25.22 EUR
Net price for quantities from 10 pcs - 17.37 EURGross price for quantities from 10 pcs - 20.85 EUR
Net price for quantities from 25 pcs - 14.40 EURGross price for quantities from 25 pcs - 17.27 EUR
Net price for quantities from 100 pcs - 14.02 EURGross price for quantities from 100 pcs - 16.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.