+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W5100

IC: Ethernet controller; 8bit BUS,SPI; LQFP80; 3.3VDC; Ch: 4


Manufacturer: WIZNET

Manufacturer part number:
W5100
TME Symbol:
W5100

Specification

Manufacturer
WIZNET
Type of integrated circuit
Ethernet controller
Case
LQFP80
Mounting
SMD
Communictions protocol
ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP
Number of channels
4
TX/RX buffer size
16 kB
Operating temperature
-40...85°C
Interface
  • 8bit BUS
  • SPI
Supply voltage
  • 3.3V DC
Integrated circuit features
  • MAC
  • PHY
  • TCP/IP
Gross weight0.345 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet interfaces -integrated circuits WIZNET,
*
W5100
84 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.21 EURGross price for quantities from 1 pcs - 5.05 EUR
Net price for quantities from 10 pcs - 3.19 EURGross price for quantities from 10 pcs - 3.83 EUR
Net price for quantities from 25 pcs - 3.01 EURGross price for quantities from 25 pcs - 3.61 EUR
Net price for quantities from 100 pcs - 2.86 EURGross price for quantities from 100 pcs - 3.43 EUR
Packaging method by the manufacturer:Tray = 160 pcsCardboard = 1 600 pcs