+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W5300

IC: Ethernet controller; 8/16bit BUS; LQFP100; 3.3VDC; Ch: 8


Manufacturer: WIZNET

Manufacturer part number:
W5300
TME Symbol:
W5300

Specification

Manufacturer
WIZNET
Type of integrated circuit
Ethernet controller
Interface
8/16bit BUS
Case
LQFP100
Mounting
SMD
Communictions protocol
ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP
Number of channels
8
TX/RX buffer size
128 kB
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
Integrated circuit features
  • DMA
  • MAC
  • PHY
  • TCP/IP
Gross weight0.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet interfaces -integrated circuits WIZNET,
*
W5300
160 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.28 EURGross price for quantities from 1 pcs - 8.74 EUR
Net price for quantities from 5 pcs - 5.53 EURGross price for quantities from 5 pcs - 6.63 EUR
Net price for quantities from 10 pcs - 5.33 EURGross price for quantities from 10 pcs - 6.40 EUR
Packaging method by the manufacturer:Tray = 90 pcsCardboard = 900 pcs