+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W6100-L

IC: Ethernet controller; 8bit BUS,SPI; LQFP48; 3.3VDC; Ch: 8; 25MHz


Manufacturer: WIZNET

Manufacturer part number:
W6100-L
TME Symbol:
W6100-L

Specification

Manufacturer
WIZNET
Type of integrated circuit
Ethernet controller
Case
LQFP48
Mounting
SMD
Communictions protocol
ARP, ICMPv4, ICMPv6, IGMP, IPv4, IPv6, MLDv1, PPPoE, TCP, UDP
Number of channels
8
TX/RX buffer size
16 kB
Max. frequency
25MHz
Operating temperature
-40...85°C
Interface
  • 8bit BUS
  • SPI
Supply voltage
  • 3.3V DC
Integrated circuit features
  • MAC
  • PHY
Gross weight0.185 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet interfaces -integrated circuits WIZNET,
*
W6100-L
0 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 5 pcs - 3.28 USDGross price for quantities from 5 pcs - 3.93 USD
Net price for quantities from 25 pcs - 2.95 USDGross price for quantities from 25 pcs - 3.53 USD
Net price for quantities from 100 pcs - 2.75 USDGross price for quantities from 100 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs