+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WGA012D10

Relay: solid state; 10A; Uswitch: 48÷480VAC; 3-phase,reversing

Manufacturer: COMUS

Manufacturer part number:
WGA012D10
TME Symbol:
WGA0-12D10

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
10A
Switched voltage
48...480V AC
Relay variant
3-phase, reversing
Switching method
instantaneous switching
Body dimensions
107x73.2x27mm
Manufacturer series
WGA0
Application
3-phase reversible systems
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Output configuration
Gross weight450 g
Certificates
See other products in this category: Three Phase Solid State Relays COMUS,
See other products from this series.:
*
WGA012D10
0 in TME stock
Net price for quantities from 25 pcs - 182.61 USDGross price for quantities from 25 pcs - 219.13 USD
No. of pieces (Multiplicity: 1)