+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WGA012D25

Relay: solid state; 25A; Uswitch: 48÷480VAC; 3-phase,reversing

Manufacturer: COMUS

Manufacturer part number:
WGA012D25
TME Symbol:
WGA0-12D25

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
48...480V AC
Relay variant
3-phase, reversing
Switching method
instantaneous switching
Body dimensions
107x73.2x27mm
Manufacturer series
WGA0
Application
3-phase reversible systems
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Output configuration
Gross weight452.7 g
Certificates
See other products in this category: Three Phase Solid State Relays COMUS,
See other products from this series.:
*
WGA012D25
0 in TME stock
Net price for quantities from 1 pcs - 178.04 EURGross price for quantities from 1 pcs - 213.66 EUR
Net price for quantities from 5 pcs - 166.18 EURGross price for quantities from 5 pcs - 199.41 EUR
Net price for quantities from 10 pcs - 154.31 EURGross price for quantities from 10 pcs - 185.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.