+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WGA312D45R

Relay: solid state; 45A; Uswitch: 48÷480VAC; 3-phase; WGA3


Manufacturer: COMUS

Manufacturer part number:
WGA312D45R
TME Symbol:
WGA3-12D45R

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
45A
Switched voltage
48...480V AC
Relay variant
3-phase
Switching method
instantaneous switching
Body dimensions
107x73.2x27mm
Manufacturer series
WGA3
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight450 g
Certificates
See other products in this category: Three Phase Solid State Relays COMUS,
See other products from this series.:
*
WGA312D45R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
Net price for quantities from 25 pcs - 156.78 USDGross price for quantities from 25 pcs - 188.13 USD