+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WISE-4012E-AE-WA

Automation module: digital input; -25÷70°C; IN: 0÷10V; Digit.in: 2


Manufacturer: ADVANTECH

Manufacturer part number:
WISE-4012E-AE-WA
TME Symbol:
WISE-4012E-AE-WA

Specification

Manufacturer
ADVANTECH
Type of automation module
digital input
Operating temperature
-25...70°C
Mounting
for DIN rail mounting
Communictions protocol
DHCP, HTTP, Modbus TCP, MQTT, TCP/IP, UDP, WIFI
Kind of input
0...10V
Dimensions
80x139x25mm
Number of digital inputs
2
Number of analog inputs
2
Gross weight245 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
WISE-4012E-AE-WA
1 in TME stock
Net price for quantities from 1 pcs - 166.65 USDGross price for quantities from 1 pcs - 199.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.