+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WISE-4250-S232A

Automation module: temperature and humidity sensor; -25÷70°C


Manufacturer: ADVANTECH

Manufacturer part number:
WISE-4250-S232A
TME Symbol:
WISE-4250-S232A

Specification

Manufacturer
ADVANTECH
Type of automation module
temperature and humidity sensor
Operating temperature
-25...70°C
Mounting
for DIN rail mounting
Communictions protocol
DHCP, HTTPS, Modbus TCP, MQTT, RESTful, SNTP, TCP/IP, UDP
Dimensions
69.6x295mm
Gross weight150 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
WISE-4250-S232A
0 in TME stock
Net price for quantities from 1 pcs - 223.65 EURGross price for quantities from 1 pcs - 268.38 EUR
Net price for quantities from 5 pcs - 207.75 EURGross price for quantities from 5 pcs - 249.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.