+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WISE-4671-UA

Automation module: LTE base; -25÷70°C; for DIN rail mounting


Manufacturer: ADVANTECH

Manufacturer part number:
WISE-4671-UA
TME Symbol:
WISE-4671-UA

Specification

Manufacturer
ADVANTECH
Type of automation module
LTE base
Operating temperature
-25...70°C
Mounting
for DIN rail mounting
Communictions protocol
MQTT
Dimensions
82.6x276.8x60.9mm
Gross weight200 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
WISE-4671-UA
0 in TME stock
Net price for quantities from 1 pcs - 525.41 USDGross price for quantities from 1 pcs - 630.49 USD
Net price for quantities from 5 pcs - 487.88 USDGross price for quantities from 5 pcs - 585.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.