+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WISE-S250-A

Automation module: digital I/O; -25÷70°C; IN: 6; OUT: 3; Digit.in: 6

Manufacturer: ADVANTECH

Manufacturer part number:
WISE-S250-A
TME Symbol:
WISE-S250-A

Specification

Manufacturer
ADVANTECH
Type of automation module
digital I/O
Operating temperature
-25...70°C
Number of inputs
6
Number of outputs
3
Number of digital inputs
6
Number of digital outputs
2
Gross weight88.7 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
WISE-S250-A
1 in TME stock
Net price for quantities from 1 pcs - 81.98 GBPGross price for quantities from 1 pcs - 98.37 GBP
Net price for quantities from 5 pcs - 76.13 GBPGross price for quantities from 5 pcs - 91.35 GBP
No. of pieces (Multiplicity: 1)