+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WISE-S617T-A

Automation module: analog/digital I/O; -25÷70°C; IN: 4; OUT: 1


Manufacturer: ADVANTECH

Manufacturer part number:
WISE-S617T-A
TME Symbol:
WISE-S617T-A

Specification

Manufacturer
ADVANTECH
Type of automation module
analog/digital I/O
Operating temperature
-25...70°C
Number of inputs
4
Number of outputs
1
Number of digital inputs
2
Number of digital outputs
1
Number of analog inputs
2
Gross weight200 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
WISE-S617T-A
0 in TME stock
Net price for quantities from 1 pcs - 225.69 USDGross price for quantities from 1 pcs - 270.82 USD
Net price for quantities from 5 pcs - 209.57 USDGross price for quantities from 5 pcs - 251.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.