+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WISE-S672-A

Automation module: digital input; -25÷70°C; IN: 6


Manufacturer: ADVANTECH

Manufacturer part number:
WISE-S672-A
TME Symbol:
WISE-S672-A

Specification

Manufacturer
ADVANTECH
Type of automation module
digital input
Operating temperature
-25...70°C
Number of inputs
6
Gross weight200 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
WISE-S672-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 136.43 EURGross price for quantities from 1 pcs - 163.72 EUR
Net price for quantities from 5 pcs - 126.70 EURGross price for quantities from 5 pcs - 152.03 EUR